VCC 32R-2311

Indicator Panel Mount Neon Mnt-sz 0.5" Press-fit Red 125V Leads 25000 Hrs
$ 5.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 32R-2311.

RS (Formerly Allied Electronics)

Datasheet14 pages9 years ago
Datasheet14 pages14 years ago
Datasheet2 pages17 years ago

element14 APAC

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2020-06-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC 32R-2311 provided by its distributors.

INDICATOR PANEL MOUNT NEON MNT-SZ 0.5" PRESS-FIT RED 125V LEADS 25000 HRS
PMI RND .5" Neon 125V Wire Red Flush
LAMP, INDICATOR, NEON, RED, 125V
NEON PNL IND 10.72MM WIRE LEADS
Lamp, Indicator, Neon, Red, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Round; Current Rating:-; Product Range:32 Series; Colour:Red; Power Rating:330Mw Rohs Compliant: Yes |Leecraft 32R-2311

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32R2311