Vishay VSSR1601472GTF

Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSR1601472GTF.

IHS

Datasheet4 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.859
Stock
1
1
Authorized Distributors
4
5
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
QSOP
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
100 mW
100 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2008-11-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Vishay VSSR1601472GTF provided by its distributors.

Array/Network Resistor, Bussed, Thin Film, 1W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519
RES ARRAY 15 RES 4.7K OHM 16SSOP
VSSR 16PIN BUSSED 4.7K 2% TF e3
RESISTOR, BUS RES N/W 15, 4.7KOHM 2%, DIL; Resistance:4.7kohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:50V; Series:VSSR; Temperature Coefficient:± 100ppm/°C; No. of Elements:15; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric