Vishay VSSAF5L45-M3/6A

DIODE, SCHOTTKY, 45V, 5A, SLIMSMA; Diode Type: Schottky; Diode Configuration: Sing
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSAF5L45-M3/6A.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.82%

CAD Models

Download Vishay VSSAF5L45-M3/6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.263
$ 0.263
Stock
369,831
134,343
134,343
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
560 mV
560 mV
560 mV
Reverse Voltage (DC)
-
-
-
Forward Current
5 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.7A, 50V V(RRM), Silicon, DO-221BC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR05U20SN-7
Diode Super Barrier Rectifier 20V 0.5A 3-Pin SC-59 T/R
STMicroelectronicsBAT30F3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay VSSAF5L45-M3/6A provided by its distributors.

DIODE, SCHOTTKY, 45V, 5A, SLIMSMA; Diode Type:Schottky; Diode Configuration:Sing
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC
VSSAF5L45 Series 45 V 3 A Trench MOS Barrier Schottky Rectifier - DO-221AC
Rectifiers and Schottky diodes; VISHAY; VSSAF5L45-M3/6A; 5 A; Surface Mount; 2; 650 µA
VSSAF5L45-M3/6A, SMT SCHOTTKY DIODE, 45V 5A, 2-PIN DO-221AC
DIODE, SCHOTTKY, 45V, 5A, SLIMSMA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):5A; Forward Voltage VF Max:560mV; Forward Surge Current Ifsm Max:100A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:DO-221AC; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSAF5L45-M36A
  • VSSAF5L45-M3\6A
  • VSSAF5L45M3/6A
  • VSSAF5L45M36A