Vishay VS-1N3767

Diode Switching 900V 35A 2-Pin DO-5
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-1N3767.

Newark

Datasheet7 pages7 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages16 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.74
$ 10.76
Stock
1
4,224
Authorized Distributors
2
6
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.8 V
1.8 V
Reverse Voltage (DC)
-
-
Average Rectified Current
35 A
35 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 1000V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A
DIODE, RECTIFIER, VR 200V, IF 40A, PKG DO-203AB (DO-5),CONFIG COMMON CATHODE, VF 1.3V
VishayVS-40HF60
DIODE, RECTIFIER, STANDARD, VR 600V, IF 40A, PKG DO-203AB (DO-5),VF 1.3V, I2T 1600A2

Descriptions

Descriptions of Vishay VS-1N3767 provided by its distributors.

Diode Switching 900V 35A 2-Pin DO-5
DIODE GEN PURP 900V 35A DO203AB
Diodes - DO5 BRAZ SQR
Rectifier Diode
Standard Diode, 35A, 900V, Do-203Ab; Repetitive Peak Reverse Voltage:900V; Average Forward Current:35A; Diode Configuration:Single; Forward Voltage Max:1.8V; Reverse Recovery Time:-; Forward Surge Current:400A; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-1N3767

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric