What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-15MQ040HM3/5AT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AC
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-15MQ040HM3/5AT.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-30.70%

CAD Models

Download Vishay VS-15MQ040HM3/5AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.203
Stock
204,649
1,561,182
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
490 mV
340 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.6A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 1000V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTTH1R02A
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon
Diodes Inc.S2MA-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon
Diodes Inc.S2BA-13-F
S2BA Series 100 V 1.5 A Glass Passivated Rectifier Surface Mount - DO-214AC

Descriptions

Descriptions of Vishay VS-15MQ040HM3/5AT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AC
Diode Schottky Rectifier 40V 2.1A 2-Pin DO-214AC Plastic T/R
High Performance Schottky Rectifier, 1.5 A SMA
DIODE SCHOTTKY 40V 1.5A DO214AC
Schottky - Sma |Vishay VS-15MQ040HM3/5AT
40V 330A 500¦ÌA 1.5A DO-214-AC 2.09mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-15MQ040HM35AT
  • VS-15MQ040HM3\5AT
  • VS15MQ040HM3/5AT
  • VS15MQ040HM35AT