
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | VJ0805Y104KXXMT | 3,000 | 3K | |||||||||
| Verical | VJ0805Y104KXXMT | 3,000 | 3K | |||||||||
| DigiKey | 720-VJ0805Y104KXXMTCT-ND | 21,581 | 1 | Cut Tape | ||||||||
| Newark | VJ0805Y104KXXMT | 0 | 6K | Tape & Reel | ||||||||
| Avnet | VJ0805Y104KXXMT | 0 | 6K | 5h |
Download datasheets and manufacturer documentation for Vishay VJ0805Y104KXXMT.
Download Vishay VJ0805Y104KXXMT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Vishay VJ0805Y104KXXMT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ0805Y104KXXMT.