What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VJ0805Y102KXABC31

Multilayer Ceramic Capacitor, Vj Series, 1000 Pf, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0805Y102KXABC31.

IHS

Datasheet21 pages2 years ago
Datasheet21 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.09%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
69
760,694
760,694
Authorized Distributors
1
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.45 mm
1.45 mm

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-04-17
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805S102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
KYOCERA AVXFS055C102KAZ2A
Cap Ceramic 0.001uF 50V X7R 10% SMD 0805 FlexiTerm 125°C T/R
Yageo GroupC0805C102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
KYOCERA AVX08055C102KAT2A
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0805 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%

Descriptions

Descriptions of Vishay VJ0805Y102KXABC31 provided by its distributors.

Multilayer Ceramic Capacitor, Vj Series, 1000 Pf, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR VJ 50V 1000pF ±10% X7R
CAP, MLCC, X7R, 1000PF, 50V, 0805
CAP, 1000PF, 50V, 10%, X7R, 0805; Capacitance: 1000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: VJ Series; Operating Temperat

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric