
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 720-VJ0603A561JXACW1BCCT-ND | 8,509 | 1 | Cut Tape | ||||||||
| TME | VJ0603A561JXACW1BC | 2,374 | 1 | 17h | ||||||||
| TTI | VJ0603A561JXACW1BC | 0 | 4K | Tape & Reel | 19h | |||||||
| Future Electronics | VJ0603A561JXACW1BC | 0 | 4K | Tape & Reel | ||||||||
| Avnet | VJ0603A561JXACW1BC | 0 | 4K | 2d |
Download Vishay VJ0603A561JXACW1BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VJ0603A561JXACW1BC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: