Vishay TVA1420

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 100uF, Through Hole Mount
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1420.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.79
$ 6.368
Stock
2,080
2,681
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2C101MCD
Cap Aluminum Lytic 100uF 160V 20% (16 X 41.5mm) Axial 430mA 2000h 85C
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C
Cornell DubilierNLW100-16
Cap Aluminum Lytic 100uF 16V -10% to 75% (8.64 X 20.57mm) Axial 3.3 Ohm 150mA 1000h 105C

Descriptions

Descriptions of Vishay TVA1420 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 100uF, Through Hole Mount
Electrolytic Capacitor, 100 uF, 150 V, PC Pin, Polar, Axial Leaded, 15.875 mm, 44.45 mm
Aluminum Electrolytic Capacitors - Leaded 150V 100 uF
CAPACITOR ALUM ELEC, 100UF, 150V, AXIAL
100uF 150V 15.875x44.45 85°C Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA 1420
  • TVA-1420