Vishay TVA1343

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50uF, Through Hole Mount
$ 3.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1343.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.128
$ 3.436
Stock
10,718
2,379
Authorized Distributors
6
5
Capacitance
50 µF
50 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A470MAD
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Axial 190mA 2000h 85C
NichiconTVX1E470MAD
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr
NichiconTVX2V470MCD
VX Series 47 uF 350 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay TVA1343 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50uF, Through Hole Mount
Capacitor, Al Electrolytic; 50uF; Gen. Purp, Tubular; Axial; Case DF; 100WVDC; -40deg
Aluminum Electrolytic Capacitors - Leaded 50uF 100volts
Capacitor Alum Elec, 50Uf, 100V; Capacitance:50Μf; Voltage Rating:100V; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Filter Terminals:Axial Leaded; Leaded Process Compatible:No; Operating Temperature Max:85°C Rohs Compliant: No |Vishay TVA1343

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA 1343
  • TVA-1343