
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | TSUS5400 | 0 | 5 | 1h | ||||||||
| Farnell | TSUS5400 | 0 | 5 | 11h | ||||||||
| Microchip USA | TSUS5400 | 347 | 600 | Box | 3d | |||||||
| Component Stockers USA | TSUS5400 | 300 | >1wk | |||||||||
| Win Source | WS-TSUS5400 | 5,690 | 170 | 13h |
Download Vishay TSUS5400 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay TSUS5400 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: