Vishay TPC36CAHM3/H

Diode TVS Single Bi-Dir 30.8V 1.5KW 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TPC36CAHM3/H.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

HQonline

Inventory History

3 month trend:
-17.86%

CAD Models

Download Vishay TPC36CAHM3/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2023-12-31

Related Parts

LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
Littelfuse1.5SMC36CA
TVS Diodes & ESD Suppressors; 1.5SMC36CA; LITTELFUSE; 30.8 V; 49.9 V; 34.2 V; 34.2 V
TVS Diode Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
SMC Series 30.5 A 1500 W 49.9 V Bidirectional Surface Mount TVS Diode - DO-214AB
Littelfuse1.5SMC36C
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 30.8V, DO-214AB, RoHS
onsemi1V5KE36CA
Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Vishay TPC36CAHM3/H provided by its distributors.

Diode TVS Single Bi-Dir 30.8V 1.5KW 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, TO-277A
TVS and Protection Diodes and ICs
TVS DIODE 30.8VWM 49.9VC TO277A
30.8V 1.5KW 30.1A 49.9V 34.2V TO-277 1.2mm
TVS DIODE, 1.5KW,30.8V, TO277A; Product Range: PAR eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 49.9V; Diode Case Style: TO-277A; No. of Pins: 3Pins; Breakdown Voltage Min: 34.2V; Breakdown Voltage Max: 37.8V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC36CAHM3H