What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TNPW06031502BT9

Thin Film Chip Resistor; Resistance: 15kohm; Resistance Tolerance: +/- 0.1 %; Series: TNPW; Power Rating: 0.1W;...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW06031502BT9.

Newark

Datasheet8 pages19 years ago

Descriptions

Descriptions of Vishay TNPW06031502BT9 provided by its distributors.

Thin Film Chip Resistor; Resistance:15kohm; Resistance Tolerance:+/- 0.1 %; Series:TNPW; Power Rating:0.1W; Temperature Coefficient:+/-25 ppm; Package/Case:0603; Leaded Process Compatible:No; Packaging:Cut Tape RoHS Compliant: No
Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of metal alloy is deposited on a super high grade ceramic substrate and conditioned to achieve the desired temperature coefficient. A special laser is used to achieve the target value by smoothly cutting a meander groove in the resistive layer without damaging the ceramics.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW0603-1502BT-9
  • TNPW06031502BT-9