Vishay TMCP0G336KTRF

Cap Tant Solid 33uF 4V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.9 Ohm 125C T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP0G336KTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.78%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805
KYOCERA AVXTAJA336K004RNJ
Cap Tant Solid 33uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A336K010AT
Cap Tant Solid 33uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Yageo GroupT491A336K004AT
CAP TANT 33UF 10% 4V 1206 / 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm
Yageo GroupT491C336K016AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC336K016RNJ
Cap Tant Solid 33uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R

Descriptions

Descriptions of Vishay TMCP0G336KTRF provided by its distributors.

Cap Tant Solid 33uF 4V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
Surface Mount Tantalum Capacitor, Tmcp Series, 33 F, 10%, 4 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP0G336KTRF
CAP, 33µF, 4V, 10%; Capacitance: 33µF; Voltage Rating: 4V; Tantalum Capacitor Case: 0805 [2012 Metric]; Product Range: TMCP Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°
Capacitance uF = 33 / Rated Voltage DC V = 4 / Tolerance (±) % = 10 / Package Type = 0805 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 5.9 / Leakage Current uA = 13.2 / Ripple Current mA = 104 / Dissipation Factor % = 0.3 / Series = TMCP / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric