Vishay TFPT0805L2201FV

Thermistor PTC 2.2K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0805L2201FV.

IHS

Datasheet5 pages6 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-98.58%

CAD Models

Download Vishay TFPT0805L2201FV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3600K -4.5 to -4 T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 Blister T/R
Thermistor NTC 2.2KOhm 2% 2-Pin 0805 Paper T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R

Descriptions

Descriptions of Vishay TFPT0805L2201FV provided by its distributors.

Thermistor PTC 2.2K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 2.2KOhm 1% 2-Pin 0805 T/R
THERMISTOR PTC 0805 2.2K OHM 1% SMD
THERMISTOR, PTC, 0805, 1%, 2K2; Thermistor Type:PTC; Resistance:2.2kohm; Thermistor Tolerance:-1% to 1%; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0805; SVHC:No SVHC (19-Dec-2011); External Depth:1.25mm; External Length / Height:0.45mm; External Width:2mm; Operating Temperature Max:125°C; Operating Voltage:40VDC; Package / Case:0805; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Reel Quantity:1000; Resistance Tolerance:± 1%; Series:TFPT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric