Vishay TEPT5600

Ambient Light Sensor Phototransistor Chip Silicon 570Nm 2-Pin T-1 3/4
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEPT5600.

Upverter

Datasheet5 pages5 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-12.52%

CAD Models

Download Vishay TEPT5600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSUS5400
950 nm 100 mA ±22° Through Hole Infrared Emitting Diode - T-1 3/4 BOX
VishayTEPT5700
Ambient Light Sensor Phototransistor Chip Silicon 570Nm 2-Pin T-1 3/4
VishayBPV22NF
Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Side View

Descriptions

Descriptions of Vishay TEPT5600 provided by its distributors.

Ambient Light Sensor Phototransistor Chip Silicon 570Nm 2-Pin T-1 3/4
Ambient-light sensor Operating temperature: -40...85 °C Package: 5 mm (T1¾) View angle: 40 ° Wavelength of max. sensitivity: 570 nm
PHOTODIODE, SENSOR, AMBIENT LIGHT; Wavelength, Peak:570nm; Dark Current:3nA; Operating Temperature Range:-40°C to +85°C; Base Number:5600; Case Style:T-1 3/4; Half Angle:50°; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1497673
  • TEPT 5600
  • TEPT5600.