Vishay TE1411

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 100V 30muF -10% +50% 0.354Diax1.496L 9.00mmx38.00mm
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1411.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A330MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 100V 33muF 卤20% 0.315Diax0.669L 8.00mmx17.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF
Cornell DubilierWBR30-150A
Cap Aluminum Lytic 30uF 150V -10% to 100% (10.16 X 39.88mm) Axial 10.5 Ohm 85mA 2000h 85C
NichiconTVX1E330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 25V, 20%, AXIAL
Cornell DubilierSKA330M050
Aluminum Electrolytic Capacitor 33 microfarad
Cornell DubilierNLW30-50
Cap Aluminum Lytic 30uF 50V -10% to 75% (10.16 X 19.3mm) Axial 6.6 Ohm 115mA 1000h 105C

Descriptions

Descriptions of Vishay TE1411 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 100V 30muF -10% +50% 0.354Diax1.496L 9.00mmx38.00mm
Cap Aluminum Lytic 30uF 100V -10% to 50% (9.779 X 39.014mm) Axial 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 30uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 30UF, 100V, +75, -10%, AXIAL; Capacitance: 30µF; Voltage(DC): 100V; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 105° 18F028
CAPACITOR ALUM ELEC 30UF, 100V, AXIAL; Capacitance:30µF; Capacitance Tolerance:+75, -10%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:39.014mm; Diameter:9.779mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:30µF; Voltage Rating:100V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1411