Vishay TDSY5150

STANDARD 7-SEGMENT DISPLAY 13MM 7 Seg Numeric LED Display, 1-Character, Yellow, 13mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSY5150.

IHS

Datasheet12 pages4 years ago
Datasheet9 pages0 years ago

TME

_legacy Avnet

RS (Formerly Allied Electronics)

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Yellow, 7mm
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
EverlightMAN6660
Segment LED Display Common Anode 1DIGIT 8LED's Orange 2.2mcd
Lite-OnLTS-6960HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Diodes Inc.LTS-6460G
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd

Descriptions

Descriptions of Vishay TDSY5150 provided by its distributors.

STANDARD 7-SEGMENT DISPLAY 13MM 7 Seg Numeric LED Display, 1-Character, Yellow, 13mm
LED; 700 ucd (Min.) @ 10 mA; 585 nm (Typ.) @ 10 mA; 2.4 V (Typ.) @ 20 mA;
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:13mm; Color:Yellow; Luminous Intensity:280µcd; Forward Current:20mA; Forward Voltage:2.4V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric