Vishay SQJ850EP-T1_GE3

Single N-Channel 60 V 0.023 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8L
$ 0.887
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQJ850EP-T1_GE3.

Farnell

Datasheet11 pages10 years ago
Datasheet9 pages13 years ago
Datasheet7 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-30.40%

CAD Models

Download Vishay SQJ850EP-T1_GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

VISHAY SQD30N05-20L -GE3 MOSFET Transistor, N Channel, 30 A, 55 V, 0.016 ohm, 10 V, 2 V
MOSFET N-CH 60V 25A TO252 / Trans MOSFET N-CH 60V 25A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDD5690
N-Channel PowerTrench® MOSFET, 60V, 30A, 27mΩ
InfineonAUIRFR4105Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Trans MOSFET N-CH 60V 29A 3-Pin(2+Tab) DPAK T/R / OptiMOS® Power-Transistor
ON SEMICONDUCTOR NTMFS5C646NLT1GMOSFET Transistor, N Channel, 19 A, 60 V, 0.0038 ohm, 10 V, 2 V

Descriptions

Descriptions of Vishay SQJ850EP-T1_GE3 provided by its distributors.

Single N-Channel 60 V 0.023 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8L
Trans MOSFET N-CH 60V 24A Automotive 5-Pin(4+Tab) PowerPAK SO T/R
MOSFET 60V 24A 45W AEC-Q101 Qualified
N-CHANNEL 60-V (D-S) 175C MOSFET
MOSFET N-Ch 60V 24A 175C PowerPAK SO8L-5
RS APAC
N-CH 60V 24A 23mOhm PPSO-8L RoHSconf
Power Field-Effect Transistor, 24A I(D), 60V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Vishay NMOS SQ Rugged, Vds=60 V, 24 A, PowerPAK SO-8L, , 5
MOSFET 60V 24A 45W N-Ch Automotive
MOSFET,N CH,W DIODE,60V,24A,POPAK8L; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:45W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Operating Temperature Range:-55°C to +175°C; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJ850EP-T1 GE3
  • SQJ850EP-T1-GE3
  • SQJ850EP-T1/GE3
  • SQJ850EP-T1GE3