What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMPZ3922B-M3/84A

Zener Diode, 7.5V V(Z), 5.07%, 0.5W, Silicon, Unidirectional, DO-220AA
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMPZ3922B-M3/84A.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay SMPZ3922B-M3/84A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 1.25W, Silicon, Unidirectional, DO-214AC
Diodes Inc.1SMB5922B-13
1SMB5922B Series 550 mW 7.5 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.DDZ9693-7
Diode Zener Single 7.5V 500mW Automotive 2-Pin SOD-123 T/R
ZENER DIODE Zener Diode, 7.5V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-213AB
onsemiMM3Z7V5C
MM3Z7V5C Series 200 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of Vishay SMPZ3922B-M3/84A provided by its distributors.

Zener Diode, 7.5V V(Z), 5.07%, 0.5W, Silicon, Unidirectional, DO-220AA
Zener Diode Single 7.5V 5% 3Ohm 1500mW 2-Pin SMP T/R
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-220AA T/R
DIODE ZENER 7.5V 500MW DO220AA
1.5W,7.5V 5%,smp Zener |Vishay SMPZ3922B-M3/84A
5% 150¦ÌA 7.5V 3¦¸ 1.5W DO-220-AA 3.61mm*2.18mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMPZ3922B-M3\84A