Vishay SMBJ43CA-E3/5B

SMBJ Series 600 W 42 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA
$ 0.174
Production

Price and Stock

DistributorSKUMinPkg
TTISMBJ43CA-E3/5B03200Tape & Reel
16h
NewarkSMBJ43CA-E3/5B03200Tape & Reel
Future ElectronicsSMBJ43CA-E3/5B03200Tape & Reel
AvnetSMBJ43CA-E3/5B03200
1d
TTI EuropeSMBJ43CA-E3/5B03200Tape & Reel
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ43CA-E3/5B.

IHS

Datasheet6 pages3 years ago

Verical

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-90.36%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.115
$ 0.115
Stock
35,862
544,179
544,179
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.6 A
8.7 A
8.7 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ43CA
TVS Diode, SMBJ, Bidirectional, 43 V, 76.7 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE51CA
P6KE Series 70.1 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Vishay SMBJ43CA-E3/5B provided by its distributors.

SMBJ Series 600 W 42 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,43V V(RWM),DO-214AA / SMB ;ROHS COMPLIANT: YES
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB T/R
43V 600W 8.6A 69.4V 47.8V SMB(DO-214AA) 2.24mm
TVS DIODE 43VWM 69.4VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ43CA-E3\5B