Vishay SM6T6V8A-E3/52

600 W 6.8 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SM6T6V8A-E3/52.

IHS

Datasheet5 pages2 years ago

HQonline

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
-18.49%

CAD Models

Download Vishay SM6T6V8A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.136
$ 0.136
Stock
1,348,380
8,320,414
8,320,414
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
13.4 V
10.5 V
10.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
298 A
298 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TVS Diodes - Transient Voltage Suppressors 600W 6V 5% Uni Low Profile
TVS Diodes - Transient Voltage Suppressors 600W 7.5V 5% Uni Low Profile
TVS Diodes - Transient Voltage Suppressors 600W 6.5V 5% Uni Low Profile
BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.0A-13-F
SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SM6T6V8A-E3/52 provided by its distributors.

600 W 6.8 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 5.8V 600W 2-Pin SMB T/R
57A 10.5V 6.45V 5.8V Unidirectional SMB(DO-214AA) TVS ROHS
Vishay TVS, 13.4V, , DO-214AA (SMB), 6.45V
Transient Suppression Diode (TVS)
TVS DIODE 5.8VWM 10.5VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5.8 / Clamping Voltage V = 10.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 57 / Breakdown Voltage Min. V = 6.45 / Breakdown Voltage Max. V = 7.14 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. mA = 1 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T6V8A-E3/52.
  • SM6T6V8A-E352