What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIR880DP-T1-GE3

SiHG20N50C Series 80 V 60 A 5.9 mOhm Power MOSFET - POWERPAK-SO-8
$ 1.235
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIR880DP-T1-GE3.

Upverter

Datasheet13 pages5 years ago

Newark

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+45.98%

CAD Models

Download Vishay SIR880DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-23
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-8
SiR826DP Series 80 V 4.8 mOhm 60 nC SMT N-Channel MOSFET - POWERPAK-SO-8
MOSFET,N CH,W DIODE,100V,60A,PPAK8; Transistor Polarity:N Channel; Continuous Dr
STMicroelectronicsSTB60NF06LT4
N-channel 60 V, 0.012 Ohm typ., 60 A STripFET II Power MOSFET in a D2PAK package
InfineonAUIRLR3636
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonAUIRLR3110Z
AUIRLR3110Z N-channel MOSFET Transistor, 63 A, 100 V, 3-Pin TO-252AA

Descriptions

Descriptions of Vishay SIR880DP-T1-GE3 provided by its distributors.

SiHG20N50C Series 80 V 60 A 5.9 mOhm Power MOSFET - POWERPAK-SO-8
Trans MOSFET N-CH 80V 60A 8-Pin PowerPAK SO T/R
Power Field-Effect Transistor, 60A I(D), 80V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,80V,60A,POWERPAK8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:80V; On Resistance Rds(on):4.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:6.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Current Id Max:23A; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR880DP-T1-GE3.