Vishay SA10CA-E3/73

Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SA10CA-E3/73.

IHS

Datasheet6 pages23 years ago

Alternate Parts

Price @ 1000
$ 0.406
$ 0.229
$ 0.229
Stock
38,929
625,493
625,493
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
onsemiSMBJ10CA
SMBJ Series 10 V 600 W Bi-Directional Transient Voltage Suppressor Diode
LittelfuseSA10C
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
onsemiSA10CA
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 12.3V 29.4A 3.56mm 500W
LittelfuseSA10CA
SA Series 500 W 11.1 V Bi-Directional Axial TVS Diode - DO-204AC

Descriptions

Descriptions of Vishay SA10CA-E3/73 provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Diode TVS Single Bi-Dir 10V 500W 2-Pin DO-15 Ammo
500W,10V 5%,BIDIR,AXIAL TVS
ESD Suppressors / TVS Diodes 500W 10V Bidirect
TVS DIODE 10V 17V DO204AC
TVS DIODE 10VWM 17VC DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA10CA-E373
  • SA10CA-E3\73