Vishay S332K47X7RN63J7R

CAP CER 3300PF 1KV X7R RADIAL / 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay S332K47X7RN63J7R.

IHS

Datasheet11 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-2.96%

CAD Models

Download Vishay S332K47X7RN63J7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC315C332K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 3300pF X7R 10% LS=2.54mm
Yageo GroupC317C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=5.08Mm
Multilayer Ceramic Capacitors MLCC - Leaded 100V 3300pF X7R 10% LS=5.08mm
KYOCERA AVXSR155C332KAR
Cap Ceramic 0.0033uF 50V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151C332KAA
Capacitor,Ceramic,3300Pf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of Vishay S332K47X7RN63J7R provided by its distributors.

CAP CER 3300PF 1KV X7R RADIAL / 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Cap Ceramic Single 0.0033uF 1000V X7R 10% (12 X 4mm) Radial Disc 7.5mm 125C Bulk
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
±10% 3.3nF X7R 1kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
Chip Capacitance (Mlcc) Radial, Disc 3.3nF ±10% 900V X7R
CAP, DISC, X7R, 3300PF, 1KV, RADIAL; Cap; CAP, DISC, X7R, 3300PF, 1KV, RADIAL; Capacitance:3300pF; Voltage Rating:1kV; Product Range:S Series VISHAY; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:7.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • S332K47X7RN63J7R.