Vishay RCWL1206R470JNEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 0.3428V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWL1206R470JNEA.

IHS

Datasheet4 pages2 years ago

Inventory History

3 month trend:
-5.46%

CAD Models

Download Vishay RCWL1206R470JNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.061
Stock
71,344
88,389
Authorized Distributors
5
6
Resistance
470 mΩ
470 mΩ
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8RQJR47V
Resistor, thick film, SMD 1206 (3216), 470 mΩ, 0.25 W, ±5 %, ERJ8RQJR47V
TE Connectivity / AMP4-2176056-1
Res High Power Current Sense Thick Film 1206 0.47 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
KOA SpeerSR732BTTDR47J
Res Thick Film 1206 0.47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73K2BR47JTD
Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRL1206JR-070R51L
250mW Thick Film Resistors ±5% ±200ppm/℃ 510mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206JR-070R47L
Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay RCWL1206R470JNEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 0.3428V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RCWL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 470mOhm ±200ppm/C
RES 0.47 OHM 5% 1/4W 1206
470m¦¸ ¡À5% 250mW ¡À200ppm/¡æ 1206 3.2mm*1.6mm*600¦Ìm
RCWL-1206 .47 5% 200 EA e3
.47 OHM .25W 5% 200PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric