Vishay RCS06035R10FKEA

Res Anti-Surge Thick Film 0603 5.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCS06035R10FKEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-2.59%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.027
Stock
283,183
782,079
Authorized Distributors
6
6
Resistance
5.1 Ω
5.1 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
250 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay RCS06035R10FKEA provided by its distributors.

Res Anti-Surge Thick Film 0603 5.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
0603 5.1 Ohm 1% Anti-Surge, High Power Thick Film Chip Resistors
RCS e3 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 5.1Ohms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric