Vishay PLT0603Z5000AST5

Res Thin Film 0603 500 Ohm 0.05% 0.15W ±5ppm/C Pad SMD T/R
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PLT0603Z5000AST5.

IHS

Datasheet3 pages6 years ago

HQonline

Upverter

Inventory History

3 month trend:
-12.94%

CAD Models

Download Vishay PLT0603Z5000AST5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRP73PF1J499RBTDF
Fixed Resistor, Thin Film, 0.166W, 499ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityRP73PF1J511RBTDF
Res Thin Film 0603 511 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityRP73PF1J536RBTDF
Res Thin Film 0603 536 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 470ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 499ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Res Thin Film 0603 470 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Vishay PLT0603Z5000AST5 provided by its distributors.

Res Thin Film 0603 500 Ohm 0.05% 0.15W ±5ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.15W, 500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR PLT 0.064Lx0.032W 1.63mmx0.81mm 0.15W 500Ohm ±5ppm/C
SMD Resistor 0603 500Ω ±0.05% 150mW ±5ppm/℃
Res, 500R, 0.05%, 0.15W, 0603, Thin Film; Resistance:500Ohm; Resistance Tolerance:± 0.05%; Power Rating:150Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Flame Proof Rohs Compliant: Yes |Vishay PLT0603Z5000AST5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT0603Z5000AST5.