Vishay P6SMB82CA-E3/5B

Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.183
Production

Price and Stock

DistributorSKUMinPkg
TMEP6SMB82CA-E3/5B03200
10h
TTIP6SMB82CA-E3/5B03200Tape & Reel
20h
NewarkP6SMB82CA-E3/5B03200Tape & Reel
AvnetP6SMB82CA-E3/5B03200
2d
TTI EuropeP6SMB82CA-E3/5B03200Tape & Reel
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6SMB82CA-E3/5B.

IHS

Datasheet6 pages3 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.183
$ 0.133
$ 0.133
Stock
38,752
4,898,942
4,898,942
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
82 V
8.2 V
8.2 V
Clamping Voltage
113 V
12.1 V
12.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.3 A
50.4 A
50.4 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseTPSMB82CA
Diode TVS Single Bi-Dir 70.1V 600W Automotive 2-Pin SMB T/R
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ64CA
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 9 V, 15.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ78CA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay P6SMB82CA-E3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 70.1V 600W 2-Pin SMB T/R
Transient Suppressor Diode, single, bidirectional,70.1V V(Rwm),do-214Aa/Smb |Vishay P6SMB82CA-E3/5B
TVS DIODE 70.1VWM 113V DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric