Vishay NTHS0603N01N1003JR

Thermistor NTC 100KOhm 5% 2-Pin 0603 T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTHS0603N01N1003JR.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages14 years ago

_legacy Avnet

Garrett

Alternate Parts

Price @ 1000
$ 5.08
Stock
361,943
123,108
Authorized Distributors
0
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
125 mW
125 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay NTHS0603N01N1003JR provided by its distributors.

Thermistor NTC 100KOhm 5% 2-Pin 0603 T/R
NTC Thermistor, 100000ohm, Surface Mount
THERM NTC 100KOHM 3964K 0603
NTHS-0603N01 100K 5% R58

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS-0603N01N1003JR