Vishay MSP10A01470RGEJ

10-SIP Array/network Resistor Msp 0.990LX0.090W 25.15MMX2.29MM 1.25W 470 Ohm ±100PPM/C
$ 3.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSP10A01470RGEJ.

IHS

Datasheet5 pages11 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.693
$ 3.584
Stock
2,883
3,465
Authorized Distributors
2
2
Resistance
470 Ω
470 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film Net 470 Ohm 2% 1.25 Watt BUS 10-Pin SIP Pin Through Hole
Res Thick Film NET 470 Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Res Thick Film NET 470 Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 470Ohm ±100ppm/C
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 470Ohm ±100ppm/C
Res Thick Film NET 470Ohm 2% 1.6W ±100ppm/°C Bussed Molded 8-Pin SIL Thru-Hole Tube

Descriptions

Descriptions of Vishay MSP10A01470RGEJ provided by its distributors.

10-SIP ARRAY/NETWORK RESISTOR MSP 0.990Lx0.090W 25.15mmx2.29mm 1.25W 470Ohm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909
RES ARRAY 9 RES 470 OHM 10SIP
MSP10A-01 470 2% EJ e1
470 OHM 10 PIN 2% LOW M-SIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric