Vishay MS352R035

NTC Thermistor, 2ohm, Through Hole Mount
$ 10.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS352R035.

Vishay

Datasheet6 pages8 years ago

IHS

Sager Electronics

element14

DigiKey

Inventory History

3 month trend:
+42.74%

CAD Models

Download Vishay MS352R035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos 2Ohms 5100mW NTC Thermistor; 100s; 21 (Dia.) x 7mm
Thermistor NTC 2Ohm 20% 2-Pin Cardboard T/R
B59975 Series 1.8 Ohm 450 mA ±25 % PTC Thermistor for Overcurrent Protection
NTPAA Series Ø10 mm 2.2 O ±15% 3.7 A LS=7.5 mm NTC Thermistor
TE ConnectivityRXEF030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag
NTC THERMISTOR 2.2 OHM 20%

Descriptions

Descriptions of Vishay MS352R035 provided by its distributors.

NTC Thermistor, 2ohm, Through Hole Mount
2¦¸ 680V 2¦¸ 35A 7¦¸(Max) 6.5mm
Inrush Current Limiters
ICL 2 OHM 35A 35MM
Ntc Thermistor; Rango De Producto:Serie Megasurge Ms35; Disc Size:35Mm; Zero Power Resistance At 25°C:2Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:750J; Maximum Steady State Current At 25°C:35A; Intensidad De Funcionamiento:35A |Ametherm MS35 2R035

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS35 2R035
  • MS35-2R035