Vishay MMB02070C5101FB700

Fixed Resistor, Thin Film, 1W, 5100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C5101FB700.

Inventory History

3 month trend:
-0.42%

CAD Models

Download Vishay MMB02070C5101FB700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.104
Stock
31,283
217,273
Authorized Distributors
4
6
Resistance
5.1 kΩ
5.1 kΩ
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thin Film 0207(2309) 4.7K Ohm 1% 1W ±50ppm/°C Conformal Melf SMD Blister T/R
Res Thin Film 0207(2309) 5.6K Ohm 1% 1W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMB02070C5101FB700 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 5100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Res Thin Film 0207(2309) 5.1K Ohm 1% 1W ±50ppm/C Sulfur Resistant Conformal Coated Melf Pad SMD Automotive Medical T/R
MELF 0207 FIXED RESISTOR MMB - Professional 0.087Diax0.228L 2.20mmx5.80mm 5.1kOhm ±50ppm/C ±1%
RES THNFLM 0207 5K1 1% OHM 2/5W 50PPM B7
5.1K¦¸ ¡À1% 1W ¡À50ppm/¡æ 0207 5.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric