Vishay MMB02070C3900FB700

Fixed Resistor, Thin Film, 1W, 390ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMB02070C3900FB700.

IHS

Datasheet14 pages3 years ago

CAD Models

Download Vishay MMB02070C3900FB700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.08
Stock
1
388,698
Authorized Distributors
2
6
Resistance
390 Ω
390 Ω
Case/Package
2309
2309
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 390ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309

Descriptions

Descriptions of Vishay MMB02070C3900FB700 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 390ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
RES SMD 390 OHM 1% 1W 0207
RES THNFLM 0207 390R 1% OHM 2/5W 50PPM B7
MELF Resistors 1W 390ohms 1% 0207 MELF 300V 50ppm
MMB 0207-50 1% B7 390R
CECC EN 140401-803EZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric