Vishay MKP1845410204

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
$ 5.255

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1845410204.

Newark

Datasheet6 pages10 years ago
Datasheet6 pages13 years ago
Datasheet6 pages20 years ago

element14 APAC

element14

Farnell

Mouser

Inventory History

3 month trend:
+10.62%

Related Parts

Film Capacitor, Mkp1839 Hq Series, 0.1 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1845410204 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.068uF, Through Hole Mount
Axial FILM CAPACITOR MKP1845 700V 0.1muF 卤5% 0.827Diax1.732L 21.00mmx44.00mm
Cap Film 0.1uF 2000V PP 5% (21 X 44mm) Axial 100°C Bulk
Avnet Japan
Polypropylene Film Capacitors 0.1uF 2000V 5%
VISHAY MKP1845410204 Film Capacitor, 0.1 F, 2 kV, MKP1845 Series,5%, Axial Leaded, PP (Polypropylene)
CAPACITOR PP FILM 0.1UF, 2KV, AXIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:2000V; No. of Pins:2; Capacitor Mounting:Through Hole
CAPACITOR AXIAL, MKP, 100NF, 2000V; Capacitance:100nF; Capacitance Tolerance:± 5%; Series:MKP 1845; Voltage, Rating:2000V; Capacitor Dielectric Type:Polypropylene; Case Style:Axial; Termination Type:Axial Leaded; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:21mm; External Length / Height:44mm; Lead Length:40mm; Terminal Type:Axial Leaded; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, AC:700V; Voltage Rating, DC:2000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1845410204.