What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBR3060PT-E3/45

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AD
$ 1.204
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR3060PT-E3/45.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Future Electronics

element14

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.204
$ 1.038
Stock
176,615
28,597
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
650 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
-
Max Reverse Leakage Current
-
1 mA
Reverse Recovery Time
-
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-20
LTD Date2025-12-20

Related Parts

Diodes Inc.MBR2560CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC
onsemiMBR3050PT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay MBR3060PT-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-247AD
Rectifier Diode Schottky 60V 30A 3-Pin(3+Tab) TO-247AD Tube
MBR3060PT Series 60 V 200 A Dual Common-Cathode Schottky Rectifier - TO-247AD
60V 200A 5mA 20A commoncathode TO-247AD,TO-3P 16.4mm*5.16mm*21.3mm
SCHOTTKY RECTIFIER CMN CTHD 30A TO-247AD
DIODE ARR SCHOTT 60V 20A TO247AD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR3060PT-E345
  • MBR3060PT-E3\45
  • MBR3060PTE345