What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBA02040C1201FC100

Fixed Resistor, Metal Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1201FC100.

IHS

Datasheet15 pages7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.28%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.062
Stock
15,971
259,895
Authorized Distributors
6
6
Resistance
1.2 kΩ
1.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.2kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 1200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K2
LR Series 0.6 W 1.2 kOhm ±1 % ±50 ppm/°C Axial Through Hole Metal Film Resistor
Fixed Resistor, Thin Film, 0.6W, 1150ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K21
Fixed Resistor, Thin Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1201FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor: metal film; THT; axial; 1.2kOhm; +-1%; 0.4W; -55+155 deg.C
Resistor Professional Metal Film 1.2k Ohm 1% 1/4W ±50ppm/K Ceramic Axial T/R
MBA0204 SERIES AXIAL THIN FILM RESISTOR 1.2KOHMS +/-1% 0.4W +/-50PPM/DEGC
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 1.2kOhm ±50ppm/C
Res Thin Film 1.2K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBA02040C1201FRP00