Vishay MAL215050101E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 150RMI 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215050101E3.

IHS

Datasheet8 pages9 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+7.16%

CAD Models

Download Vishay MAL215050101E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.32
Stock
85,092
72,000
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
4000 hours
Ripple Current
360.75 mA
360.75 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1V101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUTA1V101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay MAL215050101E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 150RMI 35V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum 100uF 35V 20% Aluminum Cylindrical Can 3.5mm 555mA 3000 hr 105°C Bulk
Avnet Japan
100 F 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 35V 20% (8 X 12mm) Radial 3.5mm 555mA 3000h 105C Bulk
CAP, 100UF, 35V, ALU ELEC, RADIAL; Capacitance:100µF; Voltage Rating:35V; Product Range:150 RMI Series; Capacitance Tolerance:± 20%; Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric