
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MAL202139109E3 | 1,000 | 1K | 2d | ||||||||
| Newark | MAL202139109E3 | 2,386 | 5 | |||||||||
| DigiKey | 4087PHCT-ND | 724 | 1 | Cut Tape | ||||||||
| TTI | MAL202139109E3 | 0 | 3K | Ammo Pack | 20h | |||||||
| Future Electronics | MAL202139109E3 | 0 | 3K | Ammo |
Download Vishay MAL202139109E3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay MAL202139109E3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: