Vishay M39006/22-0580H

Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
$ 71.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0580H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago

Alternate Parts

Price @ 1000
$ 71.15
$ 70.08
$ 70.08
Stock
1
1,062
1,062
Authorized Distributors
2
6
6
Capacitance
160 µF
160 µF
160 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
17 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount
Cap Tant Wet 160uF 50V 10% (9.52 X 26.97mm) Axial 1.41 Ohm 200C
Cap Tant Wet 160uF 50V 10% (10.31 X 30.91mm) Axial 2.2 Ohm 125°C Plastic Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount
Cornell DubilierTHF157K015P1G-F
Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial 0.065 Ohm 125C T/R
Cap Tant Solid 150uF 10V 10% (7.11 X 13.97mm) Axial 125C Automotive Ammo

Descriptions

Descriptions of Vishay M39006/22-0580H provided by its distributors.

Cap Tant Wet 160uF 50V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 160uF, Through Hole Mount
Cap,160Uf,50Vdc,10-% Tol,10+% Tol,clr79-Milstyle |Vishay M39006/22-0580H
160UF 50V 10%T4R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric