Vishay M39006/22-0437

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
$ 77.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0437.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

JRH Electronics

X-ON

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay M39006/22-0437 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.385
$ 60.33
Stock
80
49
Authorized Distributors
4
2
Capacitance
25 µF
25 µF
Mount
-
-
Case/Package
Axial
Axial
Voltage Rating (DC)
125 V
125 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2 µA
2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT140B276K020AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 27UF;TOL 10%;VOL-RTG 125 VDC;AXIAL;ESR 3.64 OHMS;W/SLEEVE
Cap Tant Wet 25uF 50V 10% (7.93 X 17.88mm) Axial 4.6 Ohm 200C Plastic Tray

Descriptions

Descriptions of Vishay M39006/22-0437 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
Cap 25Uf 125Vdc 10% 10.31 X 21.03Mm Axl 0.1% Rohs Compliant: No
Wet Tantalum Capacitors, Military Established Reliability, MIL-PRF-39006/22/25 Qualified Styles CLR79, CLR81
CAP TANT 25UF 10% 125V AXIAL
25¦ÌF ¡À10% 125V 21.03mm
Tantalum Capacitor
25UF 125V 10%T3P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0437.