Vishay M39006/22-0080

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 540uF, Through Hole Mount
$ 48.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0080.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Alternate Parts

Price @ 1000
$ 48.581
$ 69.88
$ 69.88
Stock
1
37
37
Authorized Distributors
2
3
3
Capacitance
540 µF
540 µF
540 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
6 µA
6 µA
Dissipation Factor
40 %
40 %
40 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Wet 540uF 15V 10% (10.31 X 30.91mm) Axial 1.2 Ohm 125°C Plastic Tray
Tantalum Capacitor, 540 uF, 15 V, 10%, -55 C, 125 C, Axial Leaded - Trays
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 540uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Cap Tant Wet 560uF 10V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125C

Descriptions

Descriptions of Vishay M39006/22-0080 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 540uF, Through Hole Mount
Cap,540Uf,15Vdc,10-% Tol,10+% Tol,clr79-Milstyle |Vishay M39006/22-0080
Cap Tant Wet 540uF 15V 10% (10.31 X 28.6mm) Axial (1%FR) 125C
540UF 15V 10%T4M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\22-0080