Vishay M39006/09-8303

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 44.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/09-8303.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

CAD Models

Download Vishay M39006/09-8303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.87
$ 56.76
Stock
837
8,686
Authorized Distributors
2
3
Capacitance
68 µF
68 µF
Mount
-
-
Case/Package
Axial
Axial
Voltage Rating (DC)
30 V
30 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.54 Ω
Leakage Current
1 µA
1 µA
Dissipation Factor
31 %
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXM39006/22-0110
Cap Tant Wet 68uF 30V 20% (7.92 X 16.28mm) Axial 2.54 Ohm 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Yageo GroupT322D686K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/09-8303 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
CAP TANT 68UF 20% 30V AXIAL
AXIAL,WET TA,68UF,30V,20%,T2 CASE,M LVL,BLK
68UF 30V 20% T2M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\09-8303