Vishay M39003/01-2259

Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 125C Bulk
$ 5.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2259.

IHS

Datasheet12 pages3 years ago

X-ON

Newark

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
-5.24%

Alternate Parts

Price @ 1000
$ 5.849
$ 8.853
$ 8.853
Stock
377
3,225
3,225
Authorized Distributors
4
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39003/01-2259 provided by its distributors.

Cap Tant Solid 39uF 10V 10% (4.7 X 12.04mm) Axial (1%FR) 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount
Military MIL-PRF-39003/1CSR13 Axial Tantalum Capacitor 0.185Diax0.474L 4.70mmx12.04mm ±10% 39muF 10V
176D396X9010B2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2259