Vishay LVR05R0700FE73

Fixed Resistor, Metal Strip, 5W, 0.07ohm, 0.592V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR05R0700FE73.

IHS

Datasheet4 pages5 years ago

Newark

Arrow.cn

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LVR Series 3 W 0.07 Ohms 1 % 125 PPM Axial Lead Metal Strip Wirewound Resistor
Fixed Resistor, Metal Strip, 3W, 0.07ohm, 1% +/-Tol, Through Hole Mount
Ohmite15FR070E
RES, R07, 1%, 5W, WIREWOUND, AXIAL; Available until stocks are exhausted
Ohmite12FR070E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 70mOhm 50ppm/C
Ohmite13FR070E
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 70mOhm 50ppm/C
Stackpole ElectronicsMR5FT75L0
Fixed Resistor, Metal Strip, 5W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR05R0700FE73 provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.07ohm, 0.592V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, 70 Milliohms, ± 1%, 5 W, Axial Leaded, Wirewound, High Power
Power Wirewound Resistors .07 Ohm 1% 5W
Res Metal Strip 0.07 Ohm 1% 5W ±100ppm/C Molded AXL T/R
RESISTOR, PRECISION, 0.07 OHM 1%; Resistance:0.07ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:0.59V; Series:LVR05; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:8.38mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:23.5mm; Insulation Resistance:10000Mohm; Lead Diameter:1.02mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C; Dielectric Strength, VAC:1000V; Weight:5g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric