Vishay ISC1210ER1R0K

Inductor Chip Shielded/Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 400mA 600mOhm DCR 1210 T/R
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1210ER1R0K.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.12%

CAD Models

Download Vishay ISC1210ER1R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.398
Stock
125,639
7,787
Authorized Distributors
6
3
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
400 mA
400 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1812
Ind Chip Wirewound 1uH 10% 25MHz 25Q-Factor Ferrite 330mA 1008 T/R
API Delevan1025R-20K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 390mA; Axial; DCR 1 Ohms; SRF 230MHz

Descriptions

Descriptions of Vishay ISC1210ER1R0K provided by its distributors.

Inductor Chip Shielded/Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Powdered Iron 400mA 600mOhm DCR 1210 T/R
WIREWOUND, SURFACE-MOUNT, MOLDED, SHIELDED INDUCTOR General Purpose Inductor, 1uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
7.96MHz 120MHz 400mA 30@7.96MHz 1¦ÌH 600m¦¸ ¡À10% 1210 3.2mm*2.49mm*2.41mm
Inductor; Inductor Type:Power; Series:ISC; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.6ohm; DC Current Rating:400mA; Self Resonant Frequency:120MHz; Package/Case:1210; Q Factor:30; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC-1210-ER-1R0-K
  • ISC1210ER1R0K.