Vishay IMC1210ER3R3K

Ind Chip Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 260mA 1210 T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC1210ER3R3K.

IHS

Datasheet2 pages6 years ago

Newark

Farnell

Garrett

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.09%

CAD Models

Download Vishay IMC1210ER3R3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor 0.26A 1.2Ohm DCR 1210 T/R
Inductor Chip Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R
Ind Chip Shielded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Ferrite 260mA 1210 T/R
TAIYO YUDENCAL45VB3R3K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core
API Delevan1025-32K
1025 Series 3.3 uH ±10% 285 mA 850 mOhm Axial Unshielded RF Coil Inductor
API Delevan1537R-24K
General Purpose Inductor, 3.3uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of Vishay IMC1210ER3R3K provided by its distributors.

Ind Chip Molded Wirewound 3.3uH 10% 7.96MHz 30Q-Factor Powdered Iron 260mA 1210 T/R
General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1210
IMC-1210 Series 3.3 uH ±10% 260 mA 1.2 Ohm SMT Molded Wirewound Inductor
7.96MHz 60MHz 260mA 30@7.96MHz 3.3¦ÌH 1.2¦¸ ¡À10% 1210 3.2mm*2.49mm*2.41mm
WIREWOUND INDUCTOR 3.3UH 260MA 10% 60MHZ
WIREWOUND INDUCTOR 3.3UH 260MA 10% 60MHZ; WIREWOUND INDUCTOR 3.3UH 260MA 10% 60MHZ; Inductance:3.3µH; Inductance Tolerance:± 10%; DC Resistance Max:1.2ohm; DC Current Rating:260mA; Q Factor:30; Self Resonant Frequency:60MHz; Q Test Frequency:7.96MHz; Core Material:Ceramic

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC1210ER3R3K.