
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | IL4118-X017 | 425 | 20 | |||||||||
| DigiKey | IL4118-X017-ND | 17 | 1 | Tube | ||||||||
| TME | IL4118-X017 | 425 | 1 | 19h | ||||||||
| TTI | IL4118-X017 | 0 | 2K | 21h | ||||||||
| Newark | IL4118-X017 | 0 | 2K |
Download Vishay IL4118-X017 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay IL4118-X017 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: