Vishay IHLP5050FDER1R5M01

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 5050
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER1R5M01.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages19 years ago

IHS

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.58%

CAD Models

Download Vishay IHLP5050FDER1R5M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 0.0026Ohm DCR T/R
Wurth Elektronik7443320150
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443550140
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1.4UH 22A 2.4 MOHM SMD
Wurth Elektronik7443630140
Power Choke Shielded Wirewound 1.4uH 15% 100KHz Ferrite 31.5A 0.00108Ohm DCR Automotive T/R

Descriptions

Descriptions of Vishay IHLP5050FDER1R5M01 provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 5050
IHLP5050FD-01 WIREWOUND SMDINDUCTOR W/ METALCORE,1.5 UH +/-20%WIREWOUND 27A IDC
Ind High Current Shielded 1.5uH 20% 100KHz 27A 5050 T/R
IHLP Series 5050 1.5 uH 20% 27 A Shielded Low Profile High Current SMT Inductor
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 27A 0.003Ohm DCR 5050 T/R / FIXED IND 1.5UH 27A 3 MOHM SMD
INDUCTOR, 1.5UH, 45A, 20%; Inductance: 1.5µH; RMS Current (Irms): 27A; Inductor Construction: Shielded; Saturation Current (Isat): 45A; Product Range: -; Power Inductor Case: 13.2mm x 12.9mm x 6.5mm; DC Resistance Max: 0.003ohm
INDUCTOR, 1.5UH, 45A, 20%; Inductor Type:High Current; Inductance:1.5µH; Tolerance, Inductance:± 20%; Resistance:2.5mohm; DC Current Max:45A; Case Style:5050FD; Tolerance, +:20%; Tolerance, -:20%; External Depth:6.5mm; External ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-1R5M-01
  • IHLP5050FDER1R5M01.