Vishay IHLP4040DZERR19M01

Power Choke Shielded Wirewound 0.19uH 20% 100KHz Powdered Iron 40A 0.00095Ohm DCR 4040 T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZERR19M01.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages18 years ago

IHS

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+5.35%

CAD Models

Download Vishay IHLP4040DZERR19M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.05uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
General Purpose Inductor, 0.05uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R

Descriptions

Descriptions of Vishay IHLP4040DZERR19M01 provided by its distributors.

Power Choke Shielded Wirewound 0.19uH 20% 100KHz Powdered Iron 40A 0.00095Ohm DCR 4040 T/R
IHLP4040DZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,190 NH +/-20%WIREWOUND 40A IDC
General Purpose Inductor, 0.19uH, 20%, 1 Element, SMD
High Saturation Inductor, 190nH, 40A, 90MHz, 950uOhm
FIXED IND 190NH 40A 0.95MOHM SMD
IHLP-4040DZ-01 Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 190nH
100KHz 90A 40A 190nH 950¦Ì¦¸ ¡À20% 4040 , 10.8mm*10.16mm*4mm
INDUCTOR, 0.19UH, 20%, 90A; Inductance: 190nH; RMS Current (Irms): 40A; Inductor Construction: Shielded; Saturation Current (Isat): 90A; Product Range: -; Power Inductor Case: 10.92mm x 10.3mm x 4mm; DC Resistance Max: 950µohm;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP4040DZERR19M01.